您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CC1020-CC1070DK868 - 

Development Kit, CC1020 & CC1070 Single Chip RF Transceiver/ Transmitter, Extensive Features

CC1020-CC1070DK868 - Development Kit, CC1020 & CC1070 Single Chip RF Transceiver/ Transmitter, Extensive Features

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CC1020-CC1070DK868
訂購代碼:
1248463

產品總覽

The CC1020/1070DK is an development kit to evaluate the CC1020 and CC1070 chips performance. The CC1020 single chip transceiver and the CC1070 single chip transmitter provide extensive features and great flexibility, which make the chips suitable for a very large number of applications and system requirements. The CC1020 and CC1070 are especially suited for narrowband systems. This development kit includes two CC1020EB evaluation boards, two CC1020EMX evaluation modules and one CC1070EM evaluation module. The CC1020EMX includes the CC1020 transceiver chip with the external components necessary for operation. The CC1070EM includes the CC1070 transmitter chip with the external components necessary for operation. The evaluation modules are mounted onto the CC1020EB, which is equipped with a voltage regulator and a PC interface circuitry. Using the CC1020EB connected to a PC running the SmartRF Studio software, various CC1020 and CC1070 system parameters can be changed and tested.
  • RF output power up to +10/+5 dBm programmable in 1dB steps at 433/868MHz respectively for CC1020
  • High sensitivity (up to -121dBm for a 12.5kHz channel) for CC1020 single chip transceiver
  • Low adjacent channel power (ACP) for CC1020 single chip transceiver
  • High adjacent channel rejection (ACR) for CC1020 single chip transceiver
  • Integrated bit synchronizer for CC1020
  • Image rejection mixer for CC1020 single chip transceiver
  • Automatic frequency control which reduces the crystal accuracy requirement for CC1020
  • Digital RSSI and carrier sense indicator for CC1020 single chip transceiver
  • RF output power up to +10/+8dBm programmable in 1dB steps at 433/868 MHz for CC1070
  • Low Adjacent Channel Power (ACP) for CC1070 single chip transmitter

應用

Industrial, Medical, Wireless, Metering, Building Automation, Security

內容

Two CC1020EB evaluation board, Two CC1020EMX evaluation module, one CC1070EM evaluation module, Two PC parallel port extension cable, Six 25 pin D-sub, male to female Adapter , Two Antenna SMA male to BNC female, five CC1020 samples, five CC1070 samples, CC1020/1070 Quick start user manual

產品訊息

:
Texas Instruments
:
CC1020, CC1070
:
Wireless Connectivity
:
RF Transceiver
:
Evaluation Board, CC1020EMX, CC1070EM Evaluation Modules, Cables, Adapter, Antenna, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$28,511.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$28,511.18
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。