您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CC2500RGP . - 

RF Transceiver IC, 2.4 GHz to 2.4835 GHz, 2FSK, GFSK, MSK, OOK, 500 Kbps, 1.8 V to 3.6 V, QFN-20

CC2500RGP . - RF Transceiver IC, 2.4 GHz to 2.4835 GHz, 2FSK, GFSK, MSK, OOK, 500 Kbps, 1.8 V to 3.6 V, QFN-20

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CC2500RGP .
訂購代碼:
2499536

產品總覽

The CC2500RGP is a low-power 2.4GHz RF Transceiver designed for low-power wireless applications. The IC is intended for the 2400 to 2483.5MHz ISM (industrial, scientific and medical) and SRD (short range device) frequency band. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 500kBaud. CC2500 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and wake-on-radio. The main operating parameters and the 64-byte transmit/receive FIFOs of CC2500 can be controlled via an SPI interface. In a typical system, the CC2500 will be used together with a microcontroller and a few additional passive components.
  • High sensitivity
  • Low current consumption
  • Programmable output power up to +1dBm
  • Excellent receiver selectivity and blocking performance
  • Programmable data rate from 1.2 to 500kBaud
  • OOK, 2-FSK, GFSK and MSK supported
  • Suitable for frequency hopping and multichannel systems due to a fast settling frequency synthesizer
  • Integrated analogue temperature sensor
  • All registers can be programmed with one burst transfer efficient SPI interface
  • Digital RSSI output
  • Programmable channel filter bandwidth
  • Programmable carrier sense (CS) indicator
  • Optional automatic whitening and de-whitening of data
  • 400nA Sleep mode current consumption
  • 240µs Fast start-up time from Sleep to RX or TX mode (measured on EM design)
  • Wake-on-radio functionality for automatic low-power RX polling
  • Separate 64bytes RX and TX data FIFOs (enables burst mode data transmission)
  • Complete onchip frequency synthesizer, no external filters/RF switch needed few external components
  • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility

應用

Consumer Electronics, Wireless, Audio, RF Communications, Medical

產品訊息

:
500Kbps
:
2FSK, GFSK, MSK, OOK
:
2.4GHz
:
2.4835GHz
:
17mA
:
QFN
:
20Pins
:
1.8V
:
3.6V
:
21.5A
:
1dBm
:
-104dBm
:
ISM/SRD Band Systems, Wireless Keyboard and Mouse, Wireless Voice-Quality Audio
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1,183 有存貨

1,183 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/10/26 當週起有更多存貨可供選購

NT$100.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$100.55
 
10+ NT$90.39
 
100+ NT$73.69
 
250+ NT$69.33
 
500+ NT$62.81
 
1000+ NT$53.00
 
2500+ NT$50.46
 
5000+ NT$48.28
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。