您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

TEXAS INSTRUMENTS CC2530ZDK-ZNP-MINI

DEV KIT, CC2530, EZ430, ZIGBEE, USB

TEXAS INSTRUMENTS CC2530ZDK-ZNP-MINI
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CC2530ZDK-ZNP-MINI
訂購代碼:
1866743
  • 在上方的文字方塊中輸入您的自訂零件編號
  • 已達到新增零件編號的上限。
    刪除較舊的項目才能新增其他項目。

儲存的零件編號

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

產品總覽

CC2530 Mini ZNP Kit is a CC2530 ZigBee Network Processor Mini Development Kit used for ZigBee wireless sensor networks. The CC2530ZNP Mini Development Kit is designed for engineers who want to get familiar with the ZigBee Network Processor concept without having to port a lot of software to get up and running. The ZigBee Network Processor allows adding ZigBee interface to any application using a simple serial interface. The development kit comes with three target boards which allow users to set up a small ZigBee network. Two boards can be mobile using two AAA batteries provided in the kit. The kit sensor boards include accelerometer, temperature sensor and light sensor that is used in conjunction with led lights and push buttons to develop simple demo applications. The free IAR MSP430 kick-start compiler can be used for developing, downloading and debugging software on the kit . No additional tools are required. The EZ430 USB stick in the kit is used as debug probe and USB interface.
  • Low cost ZigBee PRO Development Kit
  • Includes 3 ZigBee nodes
  • UART Interface, Light Sensor Interface, Accelerometer Interface
  • Free IAR MSP430 kick-start compiler
  • HW Emulator Support
  • No need for 8051 compiler
  • Includes 30+ educational MSP430 wireless sensor applications MSP430 wireless sensor applications
  • Two boards can be mobile using two AAA batteries provided in the kit
  • Kit sensor boards include accelerometer, temperature sensor and light sensor
  • One EZ430 USB stick included in the kit is used both as debug probe and USB serial port interface

應用

Wireless, Sensing & Instrumentation, Lighting, Building Automation, Industrial, Consumer Electronics, Medical, Communications & Networking, Audio, Metering

內容

3 Sensor boards with MSP430F2274 application MCU and CC2530 ZigBee Network Processor, 1 EZ430 USB stick for SW debugging and USB UART interface, 2 battery boards for battery powered end devices, 4 x 1.5V AAA batteries, Quick Start Guide

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Wireless Connectivity

:
Texas Instruments

:
MSP430

:
ZigBee Wireless Network

:
3x Sensor Boards, eZ430 USB Stick, 2x Battery Boards, Batteries, User Guide

:
TUK SGACK902S Keystone Coupler

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

不再生產

NT$4,506.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
  • 1+
數量 價格 您的價格
 
 
1+ NT$4,506.10
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
數量 價格 您的價格
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
輸入您的明細備註
總價:
總價: ( )
總價: --