您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

CD4541BM

Timer, 6 MHz, 3 V to 18 V, SOIC-14

TEXAS INSTRUMENTS CD4541BM
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CD4541BM
訂購代碼:
3121175

產品總覽

The CD4541BM is a CMOS Programmable Timer consists of a 16-stage binary counter, an oscillator that is controlled by external R-C components, an automatic power-on reset circuit and output control logic. The counter increments on positive-edge clock transitions and can also be reset via the MASTER RESET input. The output from this timer is the Q or Q output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time-select inputs A and B. The output is available in either of two modes selectable via the MODE input, pin 10. When this MODE input is a logic 1, the output will be a continuous square wave having a frequency equal to the oscillator frequency divided by 2N. With the MODE input set to logic 0 and after a MASTER RESET is initiated, the output (assuming Q output has been selected) changes from a low to a high state after 2N-1 counts and remains in that state until another MASTER RESET pulse is applied or the MODE input is set to a logic 1.
  • 100R at VDD=15V Typical low symmetrical output resistance
  • Built-in low-power RC oscillator
  • AUTO or MASTER RESET Disables oscillator during reset to reduce power dissipation
  • Operates with very slow clock rise and fall times
  • Symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

應用

Clock & Timing

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
6MHz

:
3V

:
18V

:
SOIC

:
14Pins

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

479 有存貨 需要更多?

479 UK 有庫存,可在 3-4 個工作日內發貨

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

NT$35.92

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$35.92
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$32.57
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
50+ NT$30.44
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$26.98
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --