您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DAC0800LCM/NOPB

Digital to Analogue Converter, 8 bit, CMOS, Parallel, TTL, ± 4.5V to ± 18V, SOIC, 16 Pins

DAC0800LCM/NOPB - Digital to Analogue Converter, 8 bit, CMOS, Parallel, TTL, ± 4.5V to ± 18V, SOIC, 16 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DAC0800LCM/NOPB
訂購代碼:
3118584

產品總覽

The DAC0800LCM/NOPB is a 8-bit monolithic high-speed current-output Digital-to-analogue Converter (DAC) features typical settling times of 100ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than ±1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than ±0.1% over-temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the ±4.5V to ±18V power supply range and power consumption at only 33mW with ±5V supplies is independent of logic input levels.
  • 100ns Fast settling output current
  • ±1 LSB Full scale error
  • ±0.1% Nonlinearity over-temperature
  • ±10ppm/°C Full scale current drift
  • Complementary current outputs
  • Interface directly with TTL, CMOS, PMOS and others
  • 2 Quadrant wide range multiplying capability
  • Green product and no Sb/Br

應用

Signal Processing

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
8bit

:
-

:
CMOS, Parallel, TTL

:
± 4.5V to ± 18V

:
SOIC

:
16Pins

:
Parallel

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

469 有存貨 需要更多?

469 件可在 3 - 4 個工作日內出貨

NT$60.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$60.39
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流