您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
DAC8555IPW
Digital to Analogue Converter, 16 bit, 200 kSPS, 3 Wire, Serial, 2.7V to 5.5V, TSSOP, 16 Pins
- 製造商產品編號:
- DAC8555IPW
- 訂購代碼:
- 3118668
產品總覽
- Relative accuracy - 4LSB
- Glitch energy - 0.15nV-s
- Power-on reset to zero scale or mid-scale
- Settling time - 10µs to ±0.003%FSR
- Low-power serial interface with Schmitt-triggered inputs - up to 50MHz
- On-chip output buffer amplifier with rail-to-rail operation
- Double buffered input architecture
- Simultaneous or sequential output update and power-down
- Asynchronous clear to zero-scale and mid-scale
- Green product and no Sb/Br
應用
Automation & Process Control, Motor Drive & Control, Portable Devices, Computers & Computer Peripherals
產品訊息
技術文件 (0)
1,115 有存貨 需要更多?
即日起您可預購補貨 僅需如常訂購所需數量然後結帳即可。目前可發貨的數量會列入補貨預購,供應商一旦到貨,我們便隨即出貨給您。 產品發貨給您時,才向您收費。
下訂即可添購更多存貨 依照供應商前置時間,預計約 2021/2/15