您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
DAC8574IPWG4
Digital to Analogue Converter, 16 bit, 43 kSPS, 2 Wire, Serial, 2.7V to 5.5V, TSSOP, 16 Pins
- 製造商產品編號:
- DAC8574IPWG4
- 訂購代碼:
- 3118672
產品總覽
The DAC8574IPWG4 is a 16-bit buffered voltage output Digital-to-analogue Converter. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC8574 utilizes an I²C compatible two wire serial interface supporting high-speed interface mode with address support of up to sixteen DAC8574's for a total of 64 channels on the bus. The DAC8574 requires an external reference voltage to set the output range of the DAC. The DAC incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write takes place to the device. The DAC contains a power-down feature, accessed via the internal control register that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is less than 5mW at VDD=5V reducing to 1µW in power-down mode.
- Power-on reset to zero
- On-chip output buffer amplifier with rail-to-rail operation
- Data transmit capability
- Double-buffered input register
- Synchronous update support for up to 64 channels
- Green product and no Sb/Br
應用
Portable Devices, Computers & Computer Peripherals
警告
ESD sensitive device, take proper precaution while handling the device.
產品訊息
技術文件 (0)
篩選工具