您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

DAC8734EVM

Evaluation Module, Digital to Analog Converter, 16-Bit, DAC8734

TEXAS INSTRUMENTS DAC8734EVM
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DAC8734EVM
訂購代碼:
3125810

產品總覽

The DAC8734EVM is an evaluation module for DAC8734 digital to analog converter. The evaluation module module provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input digital to analog converter (DAC). The evaluation module is designed to work by default for bipolar output range, but it can also be configured for unipolar output range by a simple switch change. The evaluation module provides the serial interface header to easily attach to any host microprocessor or TI DSP base system. Installed precision reference voltages of 5VDC and 2.5VDC are selectable using on board switches S2 and S3. REF5050 (5VDC source) and REF5025 (2.5VDC) are pin compatible with the REF50xx family allowing a wide variety of reference values.
  • Bipolar and Unipolar mode of operation is supported
  • Contains all support circuitry needed for the DAC8734
  • Serial interface header to easily attach to TI DSP base communication systems
  • Voltage reference options On board 5V, on board 2.5V or external
  • Jumpers on output pins for gain adjustment
  • Compatible with the modular EVM system
  • Daisy chaining multiple EVMs is supported

應用

Automation & Process Control, Industrial, Sensing & Instrumentation, Communications & Networking

警告

It is important to operate this EVM within the input voltage range of -16.5V to 21V and the output voltage range of -15V to 15V. Exceeding the specified input range may cause damage to the EVM.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Texas Instruments

:
DAC8734

:
Data Converter

:
DAC

:
Board Only

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2022/12/12

有貨時通知我

NT$1,979.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,979.34
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --