您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
DCR010503UE4
Isolated Board Mount DC/DC Converter, 1 Output, 1 W, 3.3 V, 300 mA
- 製造商產品編號:
- DCR010503UE4
- 訂購代碼:
- 3125115
產品訊息
技術文件 (0)
產品總覽
The DCR010503UE4 is an isolated Regulated DC/DC Converter with high-efficiency. In addition to 1W nominal, galvanically-isolated output power capability. This DC/DC converter offers very low output noise, thermal protection and high accuracy. The device is implemented in standard molded IC, giving standard JEDEC outlines suitable for high-volume assembly. The device is manufactured using the same technology as standard IC, thereby achieving very high reliability.
- Device-to-device synchronization
- Thermal protection
- Short-circuit protected
- 53W/in³ Power density
- 1000Vrms Isolation
- 125 Fits at 55°C
- ±10% Input range
應用
Sensing & Instrumentation, Power Management, Metering
篩選工具