您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
DCR010505U
Isolated Board Mount DC/DC Converter, 1 Output, 1 W, 5 V, 200 mA
- 製造商產品編號:
- DCR010505U
- 訂購代碼:
- 3009709
產品訊息
技術文件 (0)
產品總覽
The DCR010505U is a 1-output board-mount isolated Regulated DC to DC Converter giving standard JEDEC outlines suitable for high-volume assembly. The DCR01 series 1W converter offers very low output noise, high reliability and high accuracy.
- 1000Vrms Isolation
- Device-to-device synchronization
- 3.3W/cm³ Power density
- Thermal protection
- Short-circuit protection
- High efficiency
應用
Power Management
篩選工具