您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

DK-LM3S801

DEVELOPMENT KIT

TEXAS INSTRUMENTS DK-LM3S801

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DK-LM3S801
訂購代碼:
1297875

產品總覽

The DK-LM3S801 is a development kit for LM3S801 MCU. The development kit provides both hardware and software tools that engineers need to begin development quickly. LM3S801 microcontroller offers the advantages of ARM's widely available development tools, system on chip (SoC) infrastructure IP applications, and a large user community. Additionally, the microcontroller uses ARM's thumb compatible thumb 2 instruction set to reduce memory requirements and, thereby, cost
  • 32bit ARM Cortex-M3 v7M architecture optimized for small footprint embedded applications
  • System timer (SysTick) provides a simple, 24bit clear on write, decrementing, wrap on zero counter
  • Thumb compatible Thumb-2 only instruction set processor core for high code density
  • 64KB single cycle flash with two forms of flash protection on a 2KB block basis
  • 3 GPTM each configurable as one 32bit or two 16bit timers with capture and simple PWM modes
  • Two fully programmable 16C550-type UARTs
  • Three independent integrated analog comparators
  • 3 PWM generator block, each with one 16bit counter, 2 comparators, PWM generator, deadband generator
  • On chip LDO voltage regulator, with programmable output user-adjustable from 2.25V to 2.75V
  • Supports I2C, SSI interface

應用

Industrial, Automation & Process Control, Building Automation, Motor Drive & Control, Test & Measurement, Security, Medical, Sensing & Instrumentation

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Texas Instruments

:
-

:
Stellaris

:
ARM

:
Cortex-M3

:
LM3S801

:
Dev Kit LM3S801

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

无库存

NT$8,756.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,756.50
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流