您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DK-LM3S9B96-FS8 - 

9B96, MEMORY EXPANSION BOARD

DK-LM3S9B96-FS8 - 9B96, MEMORY EXPANSION BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DK-LM3S9B96-FS8
訂購代碼:
1823872

產品總覽

The DK-LM3S9B96-FS8 is a Stellaris flash and SRAM memory expansion board for development kits. This memory expansion board is designed to connect directly to the external peripheral interface port of the Stellaris LM3S9B96 (or DK-LM3S9D96) microcontroller and provides external flash memory, SRAM memory, and a liquid crystal display controller interface in addition to demonstrating ease of use in connecting multiple external memories and peripherals via the Stellaris MCU's flexible EPI configured in host bus eight address/data multiplexed mode. The expansion board provide a complete platform for evaluating the LM3S9000 series of Stellari microcontrollers, featuring extensive connectivity options such as 10/100 Ethernet, controller area network, universal serial bus full speed on the go, and inter IC sound. The flash and SRAM memory expansion board quickstart application displays JPEG images from the board's flash and SRAM to the DK-LM3S9x96's 3.5inch col VGA LCD touchscreen display.
  • Connects directly to the EPI header on the DK-LM3S9B96
  • 8MB of flash memory
  • 1MB of SRAM memory
  • Memory mapped LCD I/F for improved LCD performance
  • 1Kb of I2C memory for storing configuration data
  • Power LED indicator
  • CD containing documentation, quickstart guide, StellarisWare Graphics and example source code

應用

Communications & Networking, Hobby & Education, Medical, Test & Measurement, Security, Lighting, Sensing & Instrumentation, Consumer Electronics, Building Automation

內容

Stellaris DK-LM3S9B96-FS8 memory expansion board, Snap-in nylon board standoffs

產品訊息


:
Texas Instruments

:
32bit

:
Stellaris 9000

:
ARM

:
Cortex-M3

:
LM3S

:
Board

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

不再生產

NT$2,243.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,243.04
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。