您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DLPNIRNANOEVM . - 

EVAL BOARD, DLP2010NIR DLP SPECTROMETER

DLPNIRNANOEVM . - EVAL BOARD, DLP2010NIR DLP SPECTROMETER
DLPNIRNANOEVM . - EVAL BOARD, DLP2010NIR DLP SPECTROMETER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DLPNIRNANOEVM .
訂購代碼:
2535900
產品範圍
DLP NIRscan

產品總覽

The DLPNIRNANOEVM is a DLP NIRscan Nano evaluation module. It is a third party implementation of next generation DLP reference design to enable faster development cycles for mobile spectrometer applications. The DLP NIRscan Nano is a compact battery operated evaluation module (EVM) for portable near infrared spectroscopy solutions. Featuring the DLP2010NIR digital micro mirror device (DMD), the NIRscan Nano supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers. The EVM incorporates the DLP2010NIR DMD, a diffraction grating and single element detector to replace expensive InGaAs linear array based detector designs. With its TI Tiva TM4C1297NCZAD processor, databases in the cloud can be leveraged through cellular networks for real time lab equivalent analytics which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • 854 x 480 pixel micro mirror array size and 5.4µm micro mirror pixel pitch
  • ±17° micro mirror tilt angle and 900 to 1700nm EVM wavelength
  • 10nm EVM spectral resolution and 6000:1 EVM signal to noise ratio (reflective head)
  • 2.88KHz EVM maximum scan speed
  • CC2564MODN Bluetooth low energy module for Bluetooth 4.0 connectivity
  • Reflective illumination module with two integrated infrared lamps
  • Microcontroller board, DLP controller board, detector board and DMD board
  • 1mm single pixel InGaAs non cooled detector
  • Collimating lenses, 885nm long wave pass filter, reflective diffraction grating & focusing lenses

應用

Embedded Design & Development

內容

Spectrometer optical engine featuring DLP2010NIR DMD, Single element extended InGaAs detector, Driver electronics featuring DLPC150 DMD controller and Tiva TM4C1297NCZAD processor, Reflective sampling module with 2 tungsten lamps.

產品訊息

:
Sensing - Image, Light
:
Texas Instruments
:
TM4C1297, DLP2010NIR
:
Digital Light Processing (DLP)
:
Eval Board DLP2010NIR
:
DLP NIRscan
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

31 有存貨

存貨供應完畢便停止銷售

23 件可在 3 - 4 個工作日內出貨
8 件可在 4 - 5 個工作日內出貨
NT$43,458.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$43,458.31