您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV11873EVM . - 

Evaluation Module, DRV11873 3-Phase Sensor Less BLDC Motor Controller, 12V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV11873EVM .
訂購代碼:
2378989

產品總覽

The DRV11873EVM is a complete solution for evaluating the DRV11873 BLDC motor driver. The DRV11873 is a three phase, sensorless motor driver with integrated power MOSFETs with drive current capability up to 1.5A continuous and 2A peak. It is specifically designed for low noise and low external component count fan motor drive applications. It has built in over current protection with no external current sense resistor needed. The evaluation module includes a TLC555 timer configured to supply a PWM to the DRV11873, a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM, a jumper on the FG pin to allow the use of an external pull up resistor and a jumper on the RD pin to indicate that the motor has entered a lock protection state. The evaluation module also has a jumper on the FR pin to select forward or reverse and a jumper on the FS pin to vary for high or low speed motor applications. Power can be provided externally up to 16V through the power header.
  • 4V to 16V supply voltage range
  • Allows user to spin their motor in two easy steps, attach power and attach motor
  • PWM and FG connect pins allow for optional closed loop MCU control
  • Fully protected and robust solution
  • FG and RD open drain output
  • 5V LDO for external use
  • Sensorless proprietary BMEF control scheme
  • 150° commutation
  • Over current protection with adjustable limit through external resistor

應用

Motor Drive & Control, Consumer Electronics

產品訊息

:
BLDC Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV11873
:
Evaluation Board DRV11873
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,098.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,098.69