您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV2605EVM-CT . - 

Evaluation Board, ERM LRA Haptic Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV2605EVM-CT .
訂購代碼:
2378994

產品總覽

The DRV2605EVM-CT evaluation kit is a complete demo and evaluation platform for the DRV2605 device. The DRV2605 is a haptic driver designed for linear resonant actuators (LRA) and eccentric rotating mass (ERM) motors. It provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, closed loop motor control, quick device startup and auto resonance frequency tracking. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, sample waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2605.
  • Smart loop architecture
  • Automatic overdrive and braking (ERM/LRA)
  • Automatic resonance tracking (LRA)
  • Automatic actuator diagnostics (ERM/LRA)
  • Automatic calibration (ERM/LRA)
  • I2C digital playback engine
  • 123 effect haptic waveform library
  • Audio to haptics
  • Programmable MSP430 microcontroller
  • ERM and LRA actuator

應用

Consumer Electronics, Portable Devices, Communications & Networking, Motor Drive & Control

內容

DRV2605EVM-CT demo and evaluation board, Demonstration mode firmware, Mini USB cable.

註腳

This evaluation module is not a finished electrical equipment and not intended for consumer use.

警告

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

:
Texas Instruments
:
DRV2605
:
Drivers
:
Piezo Haptic Driver
:
-
:
-
:
-
:
Evaluation Board DRV2605, Mini USB Cable, IDE Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

DRV2605EVM-CT . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     
限制的項目 新增

相關產品

比較選取項目

相關搜尋

无库存

NT$4,286.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,286.81