您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV2624EVM-MINI - 

EVALUATION BOARD, MOTOR HAPTIC DRIVER

DRV2624EVM-MINI - EVALUATION BOARD, MOTOR HAPTIC DRIVER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV2624EVM-MINI
訂購代碼:
2531094

產品總覽

DRV2624 Breakout Board for DRV2624 ERM/LRA Haptics driver. The board can be used for quickly integrating the DRV2624 into any new or existing system. The DRV2624 is an ultra-low power haptic driver with integrated waveform library for driving eccentric rotating mass (ERM) or linear resonant actuators (LRA). The board includes the DRV2624 along with the required passive components to operate the DRV2624. Simply connect power, I2C communication and an actuator to get started with the DRV2624.
  • Easily integrate the DRV2624 into new or existing systems
  • Small break-out board of 10mm x 10mm
  • Includes DRV2624 and required passive components
  • Connects to external I2C host, microcontroller or applications processor, haptic control console
  • Supports most ERM or LRA haptic actuator

應用

Motor Drive & Control

產品訊息

:
Haptic Driver
:
Maxim Integrated Products
:
Power Management - Motor Control
:
DRV2624
:
Breakout Board DRV2624
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,209.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,209.46