您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV2700EVM . - 

Evaluation Module for High Voltage Piezo Driver With an Integrated 105V Boost Switch

DRV2700EVM . - Evaluation Module for High Voltage Piezo Driver With an Integrated 105V Boost Switch

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV2700EVM .
訂購代碼:
2484565

產品總覽

The DRV2700EVM is an Evaluation Module for evaluate the operation and performance of the DRV2700, a high voltage piezo driver with integrated boost converter. The differential 200Vpp output capability as well as the 100V single ended output can be evaluated using this board. The available pin breakouts in addition with the on board MSP430 allows for prototyping into already existing systems.
  • 5V Input to ±100V differential output
  • Single ended and differential input modes
  • Multiple boost voltage settings
  • Easily powered through USB or external power supply
  • Breakout for usage as a boost converter

應用

Test & Measurement, Industrial

產品訊息

:
Texas Instruments
:
MSP430F5510, DRV2700
:
Power Management - Voltage Regulator
:
Piezo Driver
:
Eval Board DRV2700, MSP430F5510 with Preloaded Firmware, Mini-B USB Cable
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,214.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,214.74