您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV595EVM . - 

Evaluation Module for 15V/±3A High Efficiency PWM Power Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV595EVM .
訂購代碼:
2378997

產品總覽

The DRV595EVM is a complete circuit which allows for quick evaluation of the DRV595 device without having to make a proto board. The DRV595 is a high efficiency, high current power driver ideal for driving a wide variety of loads in systems powered from 4.5V to 26V. PWM operation and low output stage onresistance significantly decrease power dissipation in the amplifier. The evaluation module consists of the DRV595 PWM power driver IC along with a few discrete passive components required for operation. It also includes jumpers for configuring the features of the device, test points for fault monitoring and a full output filter that is easily modified. The jacks for the inputs, outputs and power supply provide easy connection to any system, from an existing design to a bread boarded prototype.
  • ±3A maximum output current
  • High efficiency generates less heat
  • Multiple switching frequencies
  • Master/slave synchronization
  • Up to 1.2MHz switching frequency
  • Feedback power stage architecture with high PSRR
  • Integrated self protection circuits
  • Single power supply reduces component count
  • Jumpers for selecting device options
  • Easy connections for inputs, outputs and power supply

應用

Power Management, Motor Drive & Control

註腳

Always ensure that polarity and voltage of external power connected to PVCC are within specification. Overvoltage or reverse polarity power applied to this terminal will damage the evaluation module.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Texas Instruments
:
DRV595
:
Power Management
:
PWM Power Driver
:
Eval Board DRV595
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

存貨供應完畢便停止銷售

3 件可在 3 - 4 個工作日內出貨
NT$5,865.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,865.68