您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8313EVM . - 

Evaluation Module, DRV8313 DC Brushless Motor, Trapezoidal Commutation, 8V - 60V Voltage Range

DRV8313EVM . - Evaluation Module, DRV8313 DC Brushless Motor, Trapezoidal Commutation, 8V - 60V Voltage Range

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8313EVM .
訂購代碼:
2379000

產品總覽

The DRV8313EVM evaluation module for DRV8313, provides three individually controllable half H bridge drivers. It is intended to drive a three phase brushless dc motor, though it can also be used to drive solenoids or other loads. Each output driver channel consists of N-channel power MOSFETs configured in a half H bridge configuration. The design brings the ground terminals of each driver to pins, to allow one to perform current sensing on each output. Current limit circuitry or other functions are possible uses of an uncommitted comparator.
  • 8V to 60V supply voltage range
  • 2.5A peak / 1.75A continuous output per H bridge
  • Includes MSP430G2553 for signaling and control
  • EVM hardware supports hall sensored BLDC operation
  • Critical control and status signals brought out to test points
  • Option to interface DRV8313 from external Microcontroller
  • InstaSPIN-BLDC software and GUI

應用

Motor Drive & Control, Building Automation, Robotics, Consumer Electronics

產品訊息

:
DC Brushless Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8313
:
Eval Board DRV8313
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,897.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,897.53