您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8701EVM . - 

EVAL BOARD, DRV8701 DC MOTOR DRIVER

DRV8701EVM . - EVAL BOARD, DRV8701 DC MOTOR DRIVER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8701EVM .
訂購代碼:
2535945

產品總覽

The DRV8701EVM is a DRV8701 full bridge brushed DC motor gate driver evaluation module. The DRV8701 is a single H-bridge gate driver that uses four external N-channel MOSFETs targeted to drive a 12V to 24V bidirectional brushed DC motor. This evaluation module demonstrates DRV8701 H-bridge gate driver. An MSP430G2553 microcontroller is used to control the speed and direction of motor while also monitoring motor current from DRV8701 device. The power stage is created using DRV8701 H-bridge gate driver and CSD18532Q5B N-channel NexFETTM power MOSFETs. The EVM is a high performance, power efficient and cost effective platform that speeds development for a quicker time to market. A user friendly application is provided to quickly get the EVM operating with minimal external equipment.
  • Operating voltage range from 5.9V to 45V
  • 15A continuous and 20A peak H-bridge output current
  • Drives a single bidirectional brushed DC motor
  • Compact 3.5inch x 2.2inch form factor
  • User friendly GUI via MSP430 and USB interface

應用

Motor Drive & Control

產品訊息

:
DC Brushed Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8701, MSP430G2553
:
Eval Board DRV8701
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,128.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,128.94