您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8704EVM . - 

Evaluation Board, DRV8704 Dual Brushed DC Gate Driver, 8V - 52V Supply Voltage Range

DRV8704EVM . - Evaluation Board, DRV8704 Dual Brushed DC Gate Driver, 8V - 52V Supply Voltage Range

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8704EVM .
訂購代碼:
2535985

產品總覽

The DRV8704EVM is a dual brushed DC motor gate driver evaluation module. The DRV8704 evaluation module demonstrates the integrated current regulating capabilities and performance of the DRV8704 integrated circuit from Texas Instruments. The EVM includes the DRV8704 to control two brushed motors, a simple jumper connection scheme to route the DRV8704 inputs, a TLC555CD to supply variable onboard PWM signals and two 10x1 100 mil headers to allow for optional docking to any MSP430 launchpad to read/write SPI commands and supply driver inputs.
  • Highly configurable SPI interface
  • 8V to 52V supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • 5V, 10mA LDO regulator

應用

Motor Drive & Control, Consumer Electronics

產品訊息

:
DC Brushed Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8704
:
Eval Board DRV8704
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,153.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,153.41