您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DRV8711EVM . - 

Evaluation Board, DRV8711 Stepper Motor Pre-Driver, On-Chip 1/256 Micro-Stepping Indexer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8711EVM .
訂購代碼:
2360429
庫存量 :
不再生產

產品訊息

:
No SVHC (27-Jun-2018)
:
Stepper Motor Control
:
Texas Instruments
:
Drivers
:
DRV8711
:
Evaluation Board DRV8711, Stepper Motor, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The DRV8711EVM is a complete solution for evaluating the DRV8711 stepper motor controller. The DRV8711 is a stepper motor controller using external N-channel MOSFETs to drive a bipolar stepper motor or two brushed DC motors. A micro stepping indexer is integrated, supporting up to 1/256 microstep. The DRV8711 is capable of providing ultra smooth motion profile, and motor stall can be monitored with onboard LED. The DRV8711 is simply programmed and controlled by the MSP430 through the GUI. Power is provided externally, up to 52V, through the power header. A stepper motor is included in the EVM for controller performance evaluation. GUI defaults to optimum settings matched to the included motor. The EVM can also be configured to drive dual DC motor through a PWM control tab on the GUI.
  • Built in 1/256 step microstepping indexer
  • N-channel NexFET power MOSFETs
  • Ultra-smooth motion profile
  • Integrated stall detection reported on logic-level output pin
  • Complete protection and diagnosis
  • User-friendly GUI
  • Stepper motor included
  • Configurable for dual DC motor control
  • 8V to 52V operating supply voltage range
  • Scalable output current

應用

Industrial, Automation & Process Control, Motor Drive & Control, Robotics

內容

DRV8711 evaluation board, Stepper Motor, USB Cable.

DRV8711EVM . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

不再生產

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。