您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DRV8837EVM - 

Evaluation Board, DRV8837 1.8A DC Brushed Motor Driver, PWM Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8837EVM
訂購代碼:
3009803

產品總覽

The DRV8837EVM is a complete solution for evaluating the DRV8837 low voltage brushed DC motor driver. It includes a MSP430 microcontroller that is pre programmed to take input from an analog potentiometer, for PWM speed control, and a direction jumper, to change motor direction. Power can be provided with the included micro USB cable for 5V or externally provided up to 11V through the power header. To expand beyond the included firmware capability the MSP430 can easily be re programmed via an external MSP430 USB stick development tool Unused pins on the micro processor are brought out to plated thru holes on the evaluation module. The evaluation module uses a combination of headers and a USB input jack (on bottom side) for the application/monitoring of power. For the evaluation module, only a single power supply rail is necessary and an on board 3.3V regulator provides power to the MSP430 micro and the logic core, VCC, of the DRV8837 motor driver.
  • 1.8A peak/1.8A continuous output
  • Wide operating voltage: 1.8 to 11V
  • Split Vm/Vcc supply isolates motor voltage from logic supply
  • Evaluate driver performance with On board MSP430 MCU or external MCU
  • On board speed and direction controls; micro USB connection for easy evaluation/power up
  • 5V brushed DC motor included
  • To expand beyond the included firmware capability the MSP430 can easily be re-programmed

應用

Imaging, Video & Vision, Consumer Electronics, Robotics, Medical, Hobby & Education, Motor Drive & Control

警告

The motor will be hot when under excessive load or shaft lock. Be careful when handling the motor under these conditions.

產品訊息


:
DC Brushed Motor

:
Texas Instruments

:
Motor Control

:
MSP430

:
Evaluation Board DRV8837

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

14 有存貨 需要更多?

14 件可在 3 - 4 個工作日內出貨

NT$1,211.84

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,211.84
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。