您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8842EVM . - 

Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

DRV8842EVM . - Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8842EVM .
訂購代碼:
2379011

產品總覽

DRV8842 evaluation module (EVM) for evaluating 5A brushed DC or Half-Bipolar DRV8842 Stepper Motor Driver. It consists of motor driver and a small number of external components that can drive a single brushed DC motor or two solenoids. The on-board MSP430 MCU plus software & GUI provide the necessary signalling and control. With the DRV8842EVM, designers can quickly and easily evaluate the performance of DRV8842 motor driver in their specific application.
  • 8.2 to 45V wide operating voltage range
  • 5A peak / 3.5ARMS current output
  • DRV8842 can support both stepper and brushed motors but EVM supports only brushed DC motors
  • PWM control interface, low RDSON (200mR LS+HS)
  • 32 levels of on-chip current regulation / cycle-by-cycle inrush protection
  • Supports 256 and greater microsteps with external voltage reference
  • Brake and coast modes supported
  • Thermal and short circuit protection

應用

Motor Drive & Control

產品訊息

:
Stepper Motor Control
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8842
:
Eval Board DRV8842, MCU Control Software Source Code, GUI, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$5,865.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,865.68