您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8860EVM . - 

Evaluation Module, DRV8860 Octal Low-Side Driver, Serial Interface, Comprehensive Protection

DRV8860EVM . - Evaluation Module, DRV8860 Octal Low-Side Driver, Serial Interface, Comprehensive Protection

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8860EVM .
訂購代碼:
2377509

產品總覽

The DRV8860EVM is an evaluation module for DRV8860 octal, low side driver with serial interface. The DRV8860 provides an eight channel low side driver with comprehensive protection and diagnosis. It offers flexible output configuration options to support different levels of load current with a simple serial interface, which supports daisy chain connection for multiple devices. Built in driving profile improves system efficiency and open load detect enables higher reliability. The DRV8860EVM is a complete solution for evaluating the DRV8860 octal low side driver. A board with MSP430 and dual DRV8860 is included to evaluate the device performance including daisy chain connection. A GUI is provided for designers to easily and quickly evaluate the device. The board operates on external power supply from 8V to 38V.
  • 8V to 38V operating voltage
  • 566mA x 1ch/200mA x 8 channel output current
  • Parallel output configuration supported
  • Integrated catch diodes
  • Configurable driving profile
  • Open load detect
  • User friendly GUI via serial interface
  • Dual DRV8860 for daisy chain evaluation

應用

Motor Drive & Control

內容

DRV8860 evaluation module, USB cable.

註腳

This is not a finished electrical equipment and not intended for consumer use.

警告

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

產品訊息

:
Motor Driver
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8860
:
Evaluation Board DRV8860, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,222.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,222.90