您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8870EVM . - 

EVAL BOARD, DRV8870 PWM MOTOR DRIVER

DRV8870EVM . - EVAL BOARD, DRV8870 PWM MOTOR DRIVER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8870EVM .
訂購代碼:
2581851

產品總覽

The DRV8870EVM is a DRV8870 H-bridge PWM motor driver evaluation module. The DRV8870EVM is a complete solution for evaluating the DRV8870 brushed motor driver. It includes a voltage regulator to create 5V and a TLC555 timer configured to supply a PWM input to the DRV8870. The EVM also includes a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM and a second potentiometer to set the chopping current value. Jumpers are provided to configure each input to a logic low, logic high, PWM, or to allow user control of the inputs. Test points are provided for ease of monitoring the input and output signals. The DRV8870EVM only requires connections to the motor and power supply to operate.
  • 6.5V to 45V operating supply voltage range
  • On board 5V regulator
  • Adjustable PWM duty cycle
  • Adjustable current regulation

應用

Motor Drive & Control, Consumer Electronics

產品訊息

:
PWM Motor Driver
:
Texas Instruments
:
Motor Control
:
DRV8870
:
Eval Board DRV8870
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 3 - 4 個工作日內出貨
NT$2,138.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,138.73