您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8871EVM . - 

Evaluation Board, DRV8871 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage

DRV8871EVM . - Evaluation Board, DRV8871 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8871EVM .
訂購代碼:
2535965

產品總覽

The DRV8871EVM is a DRV8871 H-bridge PWM motor driver evaluation module. The DRV8871 device is a 3.6A brushed DC motor driver with integrated current sensing (PWM Ctrl). The DRV8871 evaluation module demonstrates the capabilities and performance of DRV8871 integrated circuit. The EVM includes a 5V regulator and PWM generator. A single power source is required to evaluate DRV8871. It includes a voltage regulator to create 5V and TLC555 timer configured to supply a PWM input to DRV8871. The EVM also includes a potentiometer to adjust the speed of motor by varying the duty cycle of PWM and a second potentiometer to set chopping current value. Jumpers are provided to configure each input to a logic low, logic high, PWM or to allow user control of the inputs. Test points are provided for ease of monitoring input and output signals. The DRV8871EVM only requires connections to the motor and power supply to operate.
  • Operating supply voltage range from 6.5V to 45V
  • Onboard 5V regulator
  • Adjustable PWM duty cycle
  • Adjustable current regulation

應用

Motor Drive & Control

產品訊息

:
DC Brushless Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8871
:
Eval Board DRV8871
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,153.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,153.41