您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8880EVM . - 

Evaluation Board, DRV8880 Dual H-Bridge Stepper Motor Driver, AutoTune™ Adaptive Decay

DRV8880EVM . - Evaluation Board, DRV8880 Dual H-Bridge Stepper Motor Driver, AutoTune™ Adaptive Decay
DRV8880EVM . - Evaluation Board, DRV8880 Dual H-Bridge Stepper Motor Driver, AutoTune™ Adaptive Decay

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8880EVM .
訂購代碼:
2535975

產品總覽

The DRV8880EVM is a dual H-bridge stepper motor driver evaluation module. This dual H-bridge driver with integrated FETs, DRV8880 can drive stepper motor drivers up to 1/16 microstepping with an on-chip indexer. Aimed at 24V motors, it features AutoTune adaptive decay mode, which automatically adjusts the decay settings during operation to achieve the motor's most optimum performance. The DRV8880EVM serves as a user-friendly evaluation kit to demonstrate TI's stepper motor driver DRV8880. Users can control the DRV8880 with the onboard MSP430 microcontroller. The EVM is a high-performance, power-efficient, cost-effective platform that speeds development. It houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC where a Microsoft Windows application is used to schedule serial commands. These commands can be used to control each of the device's signals and drive the stepper motor by issuing the step commands at the desired rate.
  • DRV8880 6.5V to 45V, dual H-bridge stepper motor driver with AutoTune adaptive decay
  • MSP430 MCU onboard
  • GUI for tuning
  • Supports 2A full-scale/1.4A RMS current output to motor

應用

Motor Drive & Control, Consumer Electronics, Security, Building Automation, Robotics

內容

DRV8880 evaluation board, USB cable.

產品訊息

:
Stepper Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8880
:
Eval Board DRV8880, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,043.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,043.74