您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8884EVM . - 

Evaluation Board, DRV8884 1.0A Stepper Motor Driver, Integrated Sense Resistor, 8V - 37V Range

DRV8884EVM . - Evaluation Board, DRV8884 1.0A Stepper Motor Driver, Integrated Sense Resistor, 8V - 37V Range

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8884EVM .
訂購代碼:
2581852

產品總覽

The DRV8884EVM is a 1A stepper motor driver with integrated sense resistor evaluation module. The DRV8884 customer EVM is a platform revolving around the DRV8884, a medium voltage dual Hbridge driver and highly configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 16 degrees of internally generated microstepping. The EVM includes the DRV8885 to control a stepper motor, a MSP430F2617 to control the DRV8884 inputs and a USB to UART to communicate between the GUI and the MSP430F2617. The EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows for serial communications from a PC computer where a Microsoft Windows application is used to schedule serial commands. These commands can be used to control each signal of the device and drive the stepper motor by issuing the step commands at the desired rate.
  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User friendly GUI via MSP430 and USB interface

應用

Motor Drive & Control, Consumer Electronics

內容

DRV8884 evaluation board, USB cable.

產品訊息

:
Stepper Motor
:
Texas Instruments
:
Motor Control
:
DRV8884
:
Eval Board DRV8884, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$2,107.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,107.98