您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8885EVM . - 

Evaluation Board, DRV8885 1.5A Stepper Motor Driver, Integrated Current Sensing

DRV8885EVM . - Evaluation Board, DRV8885 1.5A Stepper Motor Driver, Integrated Current Sensing

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8885EVM .
訂購代碼:
2536017

產品總覽

The DRV8885EVM is a 1.5A stepper motor driver with integrated current sensing evaluation module. The DRV8885 customer EVM is a platform revolving around the DRV8885, a medium voltage dual Hbridge driver and highly configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 16 degrees of internally generated microstepping. The EVM includes the DRV8885 to control a stepper motor, a MSP430F2617 to control the DRV8885 inputs and a USB to UART to communicate between the GUI and the MSP430F2617. The EVM houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC computer where a Windows application is used to schedule serial commands. These commands can be used to control each of the device's signals and drive the stepper motor by issuing the step commands at the desired rate.
  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User friendly GUI via MSP430 and USB interface

應用

Motor Drive & Control, Consumer Electronics

內容

DRV8885 evaluation module, USB cable.

產品訊息

:
Stepper Motor
:
Texas Instruments
:
Power Management - Motor Control
:
MSP430F2617, DRV8885 
:
Eval Board DRV8885, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

存貨供應完畢便停止銷售

2 件可在 3 - 4 個工作日內出貨
NT$2,079.99

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,079.99