您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DRV8886ATEVM . - 

Evaluation Module, DRV8886AT 2.0A Stepper Motor Driver, Integrated Sense Resistor

DRV8886ATEVM . - Evaluation Module, DRV8886AT 2.0A Stepper Motor Driver, Integrated Sense Resistor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DRV8886ATEVM .
訂購代碼:
2752498

產品總覽

The DRV8886ATEVM from Texas Instruments is an evaluation module (EVM) for DRV8886AT 2A stepper motor driver with integrated sense resistor. The DRV8886AT is a medium voltage dual H-bridge driver and highly configurable power stage device. The IC is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer and integrated current sensing. The EVM demonstrates integrated current sensing capabilities and performance of DRV8886AT IC. The EVM includes DRV8886AT to control a stepper motor, MSP430F2617 to control DRV8886AT inputs and USB to UART to communicate between GUI and MSP430F2617. It houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC computer where a Windows application is used to schedule serial commands. These commands can be used to control each of the device signals and drive the stepper motor by issuing the step commands at the desired rate.
  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User friendly GUI via MSP430 and USB interface
  • IC is optimized to drive single bipolar stepper with up to 16° of internally generated microstepping

應用

Motor Drive & Control

內容

DRV8886AT evaluation module, USB cable.

警告

The DRV8886AT (U1) can operate at temperatures approaching 150°C. This device should not be touched.

產品訊息

:
Stepper Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8886AT
:
Eval Board DRV8886AT, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

DRV8886ATEVM . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$201.02   10+ NT$188.21   25+ NT$166.87   50+ NT$155.16   100+ NT$147.42   250+ NT$138.22   500+ NT$132.01   其他價格...

限制的項目 新增
     

每個

1+ NT$194.54   10+ NT$182.12   25+ NT$161.49   50+ NT$150.17   100+ NT$142.66   250+ NT$133.78   500+ NT$127.77   其他價格...

限制的項目 新增
     

每個

1+ NT$201.02   10+ NT$188.21   25+ NT$166.87   50+ NT$155.16   100+ NT$147.42   250+ NT$138.22   500+ NT$132.01   其他價格...

限制的項目 新增
     

每個

1+ NT$439.30   10+ NT$399.50   25+ NT$369.54   100+ NT$339.57   250+ NT$309.62   500+ NT$289.63   其他價格...

限制的項目 新增

相關搜尋

无库存

NT$2,043.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,043.74