您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EKK-LM3S811 - 

LM3S811, ICDI, KEIL TOOL, EVAL KIT

EKK-LM3S811 - LM3S811, ICDI, KEIL TOOL, EVAL KIT
EKK-LM3S811 - LM3S811, ICDI, KEIL TOOL, EVAL KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EKK-LM3S811
訂購代碼:
1494129

產品總覽

EKK-LM3S811 is an Evaluation Kit for LM3S811 with Keil Tools. The Stellaris LM3S811 Evaluation Board is both a compact and versatile evaluation platform for the Stellaris LM3S811 ARM Cortex-M3 based microcontroller and an In-Circuit Debug Interface (ICDI) for any Stellaris microcontroller based target board. This board allows users to evaluate, prototype and create application-specific designs. This is a Stellaris Development and Evaluation Kits which provides low-cost way to start designing with Stellaris microcontrollers using Keil's Real View Microcontroller Development Kit (MDK) for ARM controllers. The boards can function as either a complete evaluation target or as a debugger interface to any external Stellaris device.
  • LM3S811 Evaluation Board
  • 50MHz Stellaris LM3S811 ARM Cortex-M3 based microcontroller
  • 96 x 16 pixel OLED display
  • User programmable push button and LED
  • Convenient reset push button and power indicator LED
  • Thumbwheel potentiometer input to the on-chip ADC
  • Serial in-circuit debug interface over USB
  • Stellaris Peripheral Driver Library, which provides a easy way for programming MCU
  • Evaluation version of the Keil Real View MDK software tool
  • A serial in-circuit debug interface for any Stellaris microcontroller based target board

應用

Industrial, Communications & Networking, Test & Measurement, Medical, Security, Building Automation, Sensing & Instrumentation

內容

Stellaris LM3S811 Evaluation Board, USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing: Evaluation version of the software tools, Complete Documentation, Quick start guide and source code, StellarisWare software including peripheral driver library and example source code

產品訊息

:
Texas Instruments
:
32bit
:
Stellaris X00
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, USB Cable, 20-pin JTAG/SWD Target Cable, CD Include Complete Documentation
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,822.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,822.88