您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EKK-LM3S8962 - 

8962, ENET, CAN, KEIL, EVALUATION KIT

EKK-LM3S8962 - 8962, ENET, CAN, KEIL, EVALUATION KIT
EKK-LM3S8962 - 8962, ENET, CAN, KEIL, EVALUATION KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EKK-LM3S8962
訂購代碼:
1551844

產品總覽

The EKK-LM3S8962 is a Stellaris LM3S8962 Ethernet+CAN evaluation kit with Keil RealView MDK-ARM, which provides a compact and versatile evaluation platform for Ethernet + CAN enabled Stellaris ARM Cortex-M3 based microcontrollers. The evaluation kit design highlights the LM3S8962 microcontroller's integrated CAN and 10/100 Ethernet controllers. The kit functions as a complete controller area network (CAN) by providing two boards each with a Stellaris microcontroller. The main evaluation board is the CAN host. A small CAN device board, linked with a ribbon cable, uses a Stellaris LM3S2110 microcontroller. The function of each board is fully configurable in software. Each board has an in circuit debug interface (ICDI) that provides hardware debugging functionality not only for the on board Stellaris devices, but also for any Stellaris microcontroller based target board.
  • LM3S8962 evaluation board with Keil RealView MDK-ARM
  • Stellaris LM3S8962 MCU with fully integrated 10/100 embedded Ethernet controller
  • OLED graphics display with 128 x 96 pixel resolution
  • User LED, navigation switches and select pushbuttons
  • Magnetic speaker
  • LM3S8962 I/O available on labelled break out pads
  • Standard ARM 20 pin JTAG debug connector with input and output modes
  • Standalone CAN device board using Stellaris LM3S2110 microcontroller
  • Ethernet cable, CAN ribbon cable, USB and JTAG cables
  • Quickstart sample application runs with or without Ethernet

應用

Test & Measurement, Communications & Networking, Industrial, Building Automation, Hobby & Education, Automotive, Security, Medical, Sensing & Instrumentation, Embedded Design & Development

內容

LM3S8962 Evaluation Board, USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing (Complete documentation, StellarisWare Peripheral Driver Library and example source code, A supported evaluation version Keil RealView MDK-ARM).

產品訊息

:
Texas Instruments
:
32bit
:
Stellaris 8000
:
ARM
:
Cortex-M3
:
LM3S
:
Evaluation Board, USB, 20-pin JTAG/SWD Target Cable, 10-pin CAN Cable, Ethernet Cable, CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,310.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,310.94