您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EZ430-CHRONOS-915 - 

Development Kit, CC430, RF Watch, Wireless, USB Data Logger, 96 Segment LCD Display

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EZ430-CHRONOS-915
訂購代碼:
1779769

產品總覽

EZ430-CHRONOS-915 is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the EZ430-Chronos is a complete CC430 based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The EZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB based CC1111 wireless interface to a PC. The EZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an EZ430 USB programming interface.
  • Functional sports watch based on CC430F6137, MSP430 with integrated <1GHz wireless transceiver
  • Watch reprogrammable for custom wireless applications
  • Watch includes on-board 3 axis accelerometer; pressure, temperature & battery voltage sensor
  • 96 segment LCD display driven directly by CC430
  • Can be paired wirelessly with heart rate monitors, pedometers
  • Includes EZ430 USB emulator that connects Chronos to PC for real-time, programming & debugging
  • Includes IAR Kick-start and Code Composer Studio IDE ,assembler, linker, debugger & compiler
  • Supports development with some 2xx Spy Bi-Wire device
  • RF Operating Frequency 915MHz

應用

Clock & Timing, Sensing & Instrumentation, Industrial, Security, Test & Measurement, RF Communications, Wireless

內容

2 spare screws, CC1111 USB RF access point, CD containing documentation and development software Mini Phillips screwdriver, EZ430 USB programming and debugging interface, EZ430-Chronos wireless watch

產品訊息

:
Texas Instruments
:
16bit
:
CC430
:
MSP430
:
MSP430
:
MSP430
:
Chronos Watch, eZ430 Emulator for Programming & Debugging, USB-RF Access Point for PC Communication
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,283.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,283.39