您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FDC1004EVM . - 

Evaluation Module, FDC1004 4-Channel Capacitive to Digital Converter, Capacitive Sensing Solutions

FDC1004EVM . - Evaluation Module, FDC1004 4-Channel Capacitive to Digital Converter, Capacitive Sensing Solutions

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FDC1004EVM .
訂購代碼:
2451101

產品總覽

The FDC1004EVM is an Evaluation Kit, plug-and-play system to test and evaluate the FDC1004, 4-channel capacitive to digital converter. The EVM is a breakable PCB which consists of 3 sections. The first section is an USB to I²C converter based on MSP430F5528 microcontroller, the second section contains the FDC1004 and the third section is based on a touch less sensor (to demonstrate the sensitivity of the HDC1004). The third section can be removed and replace with customized sensors according to the requirements of the applications. The FDC1004EVM does not need additional hardware, calibration nor does it require any software programming - only the FDC1004EVM GUI has to be installed. The software is able to configure the FDC1004's registers, display on four graphs (one for each measurement) the capacitive values and export data in CSV format.
  • Supports Plug-and-Play function
  • Ready to be connected to customized sensors
  • Measurements data logger

應用

Sensing & Instrumentation, Embedded Design & Development

產品訊息

:
Sensor Signal Conditioner
:
Texas Instruments
:
FDC1004, MSP430F5527IPNR
:
Capacitance-to-Digital Converter
:
Eval Board FDC1004
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,274.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,274.47