您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FDC2114EVM . - 

Evaluation Module, FDC2114 12-Bit Capacitive Sensing Solution, Proximity Sensing, 4 Channel

FDC2114EVM . - Evaluation Module, FDC2114 12-Bit Capacitive Sensing Solution, Proximity Sensing, 4 Channel

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FDC2114EVM .
訂購代碼:
2535921

產品總覽

The FDC2114EVM is a FDC2114 with two capacitive sensors evaluation module. It demonstrates the use of capacitive sensing technology to detect the presence of any target object which can be either conductive or non-conductive. It includes two example PCB capacitive sensors that connect to two of the four channels of the FDC2114. An MSP430 microcontroller is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. Therefore it is perforated at two locations, one between the PCB capacitive sensor and the FDC2114 and another between the FDC2114 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2114 and capacitive sensor to a different microcontroller system or use multiple such sensors in one system.
  • Multiple board perforations provides maximum evaluation and system design flexibility
  • Includes example of PCB capacitive sensor for two different channels
  • Operates via PC through USB interface
  • GUI for quick concept demonstration and data capture

應用

Sensing & Instrumentation

產品訊息

:
Sensing - Touch, Proximity
:
Texas Instruments
:
MSP430F5528, FDC2114
:
Capacitance-to-Digital Converter
:
Evaluation Board MSP430F5528, FDC2114
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

存貨供應完畢便停止銷售

4 件可在 3 - 4 個工作日內出貨
NT$1,274.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,274.47