您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FDC2214EVM . - 

Evaluation Module, FDC2214 28-Bit Capacitance to Digital Converter, Small Form Factor

FDC2214EVM . - Evaluation Module, FDC2214 28-Bit Capacitance to Digital Converter, Small Form Factor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FDC2214EVM .
訂購代碼:
2499241

產品總覽

The FDC2214EVM is an Evaluation Module used to demonstrate the use of capacitive sensing technology to detect the presence of any target object, which can be either conductive or non-conductive. The module includes two example PCB capacitive sensors that connect to 2 of the 4 channels of the FDC2214. An MSP430 MCU is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. Therefore it is perforated at two locations, one between the PCB capacitive sensor and the FDC2214 and another between the FDC2214 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2214 and capacitive sensor to a different MCU system or use multiple such sensors in one system. An accompanying GUI allows for maximum flexibility and quick system prototyping.
  • Multiple board perforations - provide maximum evaluation and system design flexibility
  • Includes example of PCB capacitive sensor for two different channels
  • Operates via PC through USB interface
  • Accompanying GUI for quick concept demonstration and data capture

應用

Test & Measurement, Industrial

產品訊息

:
Sensing - Touch, Proximity
:
Texas Instruments
:
MSP430F5528, FDC2214
:
Capacitance-to-Digital Converter
:
Eval Board MSP430F5528 & FDC2214
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,274.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,274.47