您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

FDC2214PROXSEN-EVM

Evaluation Module, FDC2214 Noise-Immune Capacitive Sensing Solution, Proximity Sensing

FDC2214PROXSEN-EVM - Evaluation Module, FDC2214 Noise-Immune Capacitive Sensing Solution, Proximity Sensing

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FDC2214PROXSEN-EVM
訂購代碼:
3125561

產品總覽

The FDC2214PROXSEN-EVM is a proximity and capacitive touch sensing evaluation module. The FDC2214PROXSEN-EVM demonstrates capacitive proximity and capacitive touch button sensing with the use of TI's FDC221x capacitive sensing technology. The EVM is a complete hardware and firmware solution that integrates the 4-channel FDC2214, MSP430FR5969 and the TPS61029 into one design. The firmware processes the data with an adaptive algorithm to determine whether an object is in the intended sensing area. All of the processing is done on the MSP430 so the EVM is a standalone system. Dedicated coloured LEDs light up once the device detects a target in close proximity to the board or detects a touch on the buttons. The EVM is powered by one AA battery.
  • Demonstrates proximity and cap touch capabilities
  • Adaptive processing algorithm integrated in the firmware
  • JTAG connection available for debugging
  • Cap touch buttons and firmware optimized to be very responsive to quick user touch interactions
  • Max sensing distance is 10cm (4inch) as a floating system and 50cm (19.6inch) as a grounded system

應用

Sensing & Instrumentation

產品訊息


:
Sensing - Touch, Proximity

:
Texas Instruments

:
MSP430FR5969, FDC2214

:
Capacitive Touch Sensing

:
Evaluation Board MSP430FR5969, FDC2114

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

8 有存貨 需要更多?

8 件可在 3 - 4 個工作日內出貨

NT$9,644.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,644.62
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。