您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HD3SS460EVM-SRC . - 

Evaluation Board, USB Crosspoint Switch, USB & DisplayPort Receptacles

HD3SS460EVM-SRC . - Evaluation Board, USB Crosspoint Switch, USB & DisplayPort Receptacles
HD3SS460EVM-SRC . - Evaluation Board, USB Crosspoint Switch, USB & DisplayPort Receptacles
HD3SS460EVM-SRC . - Evaluation Board, USB Crosspoint Switch, USB & DisplayPort Receptacles

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HD3SS460EVM-SRC .
訂購代碼:
2484566

產品總覽

The HD3SS460EVM-SRC is an Evaluation Module for evaluate the operation and performance of HD3SS460, a high-speed passive crosspoint switch designed to support low speed and high speed signal switching required for type C with alternate mode applications. The board comes with a legacy USB receptacle to connect to legacy USB systems, a DisplayPort receptacle to connect to DisplayPort capable source. There is no on-board CC/PD controller. The board has test headers that can be used to connect CC and/or other necessary signals to an external type-C controller to evaluate the type-C implementation.
  • Plug and play design
  • Power can be provided by USB only external DC power is required unless standalone operation
  • EVM configurable by jumpers

應用

Test & Measurement, Industrial

產品訊息

:
Interface
:
Crosspoint Switch
:
Texas Instruments
:
HD3SS460
:
-
:
Eval Board HD3SS460
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$6,324.84

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,324.84