您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HDC1010EVM . - 

Evaluation Module, HDC1010 Low Power Humidity & Temperature Sensor, Low Power, High Accuracy

HDC1010EVM . - Evaluation Module, HDC1010 Low Power Humidity & Temperature Sensor, Low Power, High Accuracy

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HDC1010EVM .
訂購代碼:
2673330

產品總覽

The HDC1010EVM from Texas Instruments is a HDC1010 low power humidity and temperature sensor evaluation module. It is a plug and play system to test and evaluate HDC1010 humidity and temperature sensor. The EVM utilizes a USB interface for control and data streaming and can be plugged into PC USB port. With simple GUI, humidity and temperature measurements can be streamed within a matter of seconds after EVM is attached to a PC and GUI is started. The EVM hosts a MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to HDC1010. The sensor section of PCB may be separated from main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The EVM does not require calibration nor require any software programming only sensing solution EVM GUI must be installed. The GUI displays real-time streaming of both humidity and temperature measurements and allows access to HDC1010's configuration registers.
  • Streaming relative humidity and temperature measurements
  • Data logging
  • Full register access
  • USB plug & play
  • Detachable sensor section for prototyping remote operation
  • Temperature and relative humidity data can be logged and exported in CSV format

應用

Sensing & Instrumentation

產品訊息

:
Sensor
:
Texas Instruments
:
HDC1010
:
Temperature Sensor & Humidity Sensor
:
Eval Board HDC1010
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

27 有存貨

存貨供應完畢便停止銷售

27 件可在 3 - 4 個工作日內出貨
NT$1,274.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,274.47