您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HVACIMTR - 

Motor Kit, AC Induction Motor

HVACIMTR - Motor Kit, AC Induction Motor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HVACIMTR
訂購代碼:
1823874

產品總覽

The HVACIMTR is a AC induction motor for TMDSHVMTRPFCKIT. The AC induction motor kit is designed for customers looking to use the high voltage motor control and PFC developer's kit with an AC induction motor. The kit includes a three phase AC induction motor and an encoder, both of which are work with the motor control kit software right out of the box. The kit comes with a GUI which provides a convenient way to evaluate the functionality of the kit and the F28035 device, without having to learn and configure the underlying project software or install CCS. The interactive interface using sliders, buttons, textboxes and graphs enables easy demo of sensorless control of ACI, PMSM, and BLDC motor.
  • Power factor correction stage rated for 750W
  • AC rectifier stage rated for 750W power. Accepts 85VAC to 132VAC/ 170VAC to 250VAC input
  • Isolated CAN, SCI & JTAG
  • Four PWM DACs to observe the system variables on an oscilloscope
  • Open source software available through controlSUITE for each type of motor and control
  • Hardware developer's package available which includes schematics and bill of materials

應用

Motor Drive & Control, Power Management

內容

F28035 control CARD, High Voltage DMC board with slot for the control CARD, 15V DC Power Supply, AC power Cord, Banana Plug Cord, USB Cable, CCS4 CD & USB Stick with Quick Start GUI and Guide.

產品訊息

:
Texas Instruments
:
TMDSHVPFCMTRKIT
:
Power Management - Motor Control
:
AC Induction Motor
:
-
:
-
:
-
:
Motor Only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$13,696.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$13,696.95
 
2+ NT$13,662.96
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。