您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
INA146UA
Differential Amplifier, 1 Amplifiers, 5 mV, 550 kHz, -40 °C, 125 °C
- 製造商產品編號:
- INA146UA
- 訂購代碼:
- 3116765
產品總覽
The INA146UA is a precision programmable gain Difference Amplifier that can be used to accurately attenuate high differential voltages and reject high common-mode voltages for compatibility with common signal processing voltage levels. High-voltage capability also affords inherent input protection. The input common-mode range extends beyond both supply rails, making the INA146 well-suited for both single and dual supply applications. On-chip precision resistors are laser-trimmed to achieve accurate gain and high common-mode rejection. Excellent TCR tracking of these resistors assures continued high precision over-temperature. A 10:1 difference amplifier provides 0.1V/V gain when the output amplifier is used as an unity-gain buffer. In this configuration, input voltages up to ±100V can be measured. Gains >0.1V/V can be set with an external resistor pair without affecting the common-mode input range.
- 570µA Low quiescent current
- 0.025% Low gain error
- 80dB High CMRR
- Green product and no Sb/Br
應用
Power Management, Automotive
警告
ESD sensitive device, take proper precaution while handling the device.
產品訊息
技術文件 (0)
篩選工具