您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

INA826EVM . - 

Evaluation Module, INA826 Precision Instrumentation Amplifier, 200µA Supply Current, 36V Supply

INA826EVM . - Evaluation Module, INA826 Precision Instrumentation Amplifier, 200µA Supply Current, 36V Supply

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
INA826EVM .
訂購代碼:
2061754

產品總覽

The INA826EVM 4 is an evaluation module for evaluating the INA826 instrumentation amplifier. The INA826 is a low power, wide supply voltage instrumentation amplifier that can operate in both single and dual supply configurations. A single external resistor sets the gain from 1 to 1000. The input voltage range extends from the negative power supply to 1V below the positive power supply. The rail to rail output allows for use in low voltage applications. The device operates with a supply voltage between 2.7V and 36 V and draws a maximum quiescent current of 250µA. The device is available in MSOP-8, SO-8, and DFN-8 packages.
  • Intuitive evaluation with the silkscreen schematic
  • Easy access to nodes with surface mount test points
  • Advanced evaluation with two prototype areas
  • Reference voltage source flexibility
  • Convenient input and output filtering

應用

Power Management, Industrial, Medical, Portable Devices, Sensing & Instrumentation, Automation & Process Control

警告

It is important to operate this EVM within the input voltage range of -18V to 17V and the output voltage range of -14V to 14V. Exceeding the specified input range may cause damage to the EVM.

產品訊息

:
Amplifier
:
Texas Instruments
:
INA826
:
Instrumentation Amplifier
:
Board, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,098.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,098.69