您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

ISO7341FCQDWQ1

Digital Isolator, 4 Channel, 31 ns, 3 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISO7341FCQDWQ1

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ISO7341FCQDWQ1
訂購代碼:
3124801

產品總覽

The ISO7341FCQDWQ1 is a robust EMC, low-power, quad-channel 4/0 digital isolator in 16 pin SOIC package. The ISO7341-Q1 family of devices provides galvanic isolation up to 3000VRMS for 1minute per UL 1577 and 4242 VPK per VDE V 0884-10. This device has four isolated channels comprised of logic input and output buffers separated by a silicon dioxide (SiO2) insulation barrier. The ISO7341-Q1 device has three forward and one reverse-direction channels. Used in conjunction with isolated power supplies, this device prevents noise current on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. This device has integrated noise filter for harsh industrial environment where short noise pulses may be present at the device input pins. It has TTL input thresholds and operates from 3V to 5.5V supply levels.
  • Supply voltage range from 3.3V to 5V
  • Device HBM classification level 3A, device CDM classification level C6
  • Signalling rate is 25Mbps
  • Default output is high
  • Low power consumption of 1.2mA (5V supplies), 0.9mA (3.3V supplies)
  • Low propagation delay of 31ns typical (5V supply), transient immunity of 70KV/µs (5V supplly)
  • 3.3V and 5V level translation
  • Robust electromagnetic compatibility (EMC)
  • CSA component acceptance notice 5A, IEC 60950-1 and IEC 61010-1 end equipment standards
  • Operating temperature range from -40°C to 125°C, automotive grade AEC-Q100 qualified

應用

Communications & Networking, Industrial, Motor Drive & Control

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
4 Channel

:
31ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2021/5/17

有貨時通知我

NT$192.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$192.12
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --