您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
ISO7342FCQDWRQ1
Digital Isolator, 4 Channel, 31 ns, 3 V, 5.5 V, WSOIC, 16 Pins
新- 製造商產品編號:
- ISO7342FCQDWRQ1
- 訂購代碼:
- 3124804
產品總覽
- Supply voltage range from 3.3V to 5V
- Device HBM classification level 3A, device CDM classification level C6
- Signalling rate is 25Mbps
- Default output is high
- Low power consumption of 1.3mA (5V supplies), 0.9mA (3.3V supplies)
- Low propagation delay of 31ns typical (5V supply), transient immunity of 70KV/µs (5V supplly)
- 3.3V and 5V level translation
- Robust electromagnetic compatibility (EMC)
- CSA component acceptance notice 5A, IEC 60950-1 and IEC 61010-1 end equipment standards
- Operating temperature range from -40°C to 125°C, automotive grade AEC-Q100 qualified
應用
Communications & Networking, Industrial, Motor Drive & Control
產品訊息
技術文件 (0)
開放補貨預購
即日起您可預購補貨 僅需如常訂購所需數量然後結帳即可。目前可發貨的數量會列入補貨預購,供應商一旦到貨,我們便隨即出貨給您。 產品發貨給您時,才向您收費。
請注意,此產品沒有存貨
您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品