您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

ISO7421ED

Digital Isolator, 2 Channel, 7 ns, 3 V, 5.5 V, SOIC, 8 Pins

TEXAS INSTRUMENTS ISO7421ED

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ISO7421ED
訂購代碼:
3009493

產品總覽

The ISO7421ED is a dual-channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. This device has two isolated channels. Each channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7421 has the two channels in opposite direction. It has TTL input thresholds and operates from 3 to 5.5V supplies.
  • Default output high and low options
  • Low power consumption
  • 200ps Typical low pulse skew
  • 50kV/µs Typical transient immunity
  • >25 Years isolation barrier life
  • >50Mbps Signalling rate
  • Green product and no Sb/Br

應用

Industrial, Communications & Networking, Motor Drive & Control, Power Management

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
2 Channel

:
7ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

77 有存貨 需要更多?

77 件可在 3 - 4 個工作日內出貨

NT$104.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$104.38
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --