您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

ISO7641FCDW

Digital Isolator, 4 Channel, 17 ns, 3 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISO7641FCDW

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ISO7641FCDW
訂購代碼:
3009496

產品總覽

The ISO7641FCDW is a quad-channel Digital Isolator provides galvanic isolation up to 4242VPK per VDE. This device has 4 channels, three of which operate in the forward direction and one of which operates in the reverse direction. The C-grade device is capable of up to 25Mbps data rates with low power consumption and integrated filters for noise-prone applications. Recommended for lower-speed applications where input noise pulses of less than 6ns duration must be suppressed or when low-power consumption is critical. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, it prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The device has TTL input thresholds.
  • Robust design with integrated noise filter
  • Low power consumption
  • Extremely-low ICC_disable (C-grade)
  • 150Mbps (M-grade) Signalling rate
  • 7ns Typical (m-grade) low propagation delay
  • Output defaults to low-state in failsafe mode
  • 50kV/µs Typical transient immunity
  • Long life with SiO2 isolation barrier
  • Green product and no Sb/Br

應用

Industrial, Communications & Networking, Motor Drive & Control, Power Management

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
4 Channel

:
17ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

10 有存貨 需要更多?

10 件可在 3 - 4 個工作日內出貨

NT$178.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$178.83
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --