您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

ISOW7821FDWE

Digital Isolator, 2 Channel, 13 ns, 3 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISOW7821FDWE

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ISOW7821FDWE
訂購代碼:
3009514

產品總覽

The ISOW7821FDWE from Texas Instruments is a high-performance, dual channel reinforced digital isolator with an integrated high efficiency power converter in 16 pin SOIC package. It helps to prevent noise currents on a data bus or other circuits from entering local ground and interfering with or damaging sensitive circuitry. Device eliminates need for a separate isolated power supply in space constrained isolated designs. It is also suitable for very high voltage applications where power transformers meeting required isolation specifications are bulky and expensive. Typically used at industrial automation, motor control, grid infrastructure, medical equipment, test and measurement.
  • 3V to 5.5V wide input supply, 4.75V to 5.43V isolated supply voltage at external IISO = 0 to 50mA
  • Regulated 5V or 3.3V output, up to 0.65W output power
  • Low default output stage
  • Load current >= 130mA ( 5V I/P to 5V O/P, 5V I/P to 3.3V O/P), >= 75mA (3.3V I/P to 3.3V O/P)
  • Soft-start to limit inrush current
  • Overload and short-circuit protection
  • Thermal shutdown
  • Up to 100Mbps signalling rate
  • Robust electromagnetic compatibility: system-level ESD, EFT and surge immunity, low emissions
  • 13ns typ (5V supply) low propagation delay, high CMTI of ±100KV/µs minimum

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
2 Channel

:
13ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2021/5/17

有貨時通知我

NT$313.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$313.72
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --