您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LDC1000EVM - 

Evaluation Module, LDC1000 Inductance to Digital Converter for Inductive Sensing Applications, 5V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LDC1000EVM
訂購代碼:
2360423

產品總覽

The LDC1000EVM is an evaluation module that demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes an example of a PCB sensor coil. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1000 IC and another, between the LDC1000 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1000 and sensor to a different microcontroller system or use multiple such sensors in one system.
  • Two board perforations, provide maximum evaluation and system design flexibility
  • Includes an example of a PCB sensor coil
  • Operates standalone or via PC
  • Accompanying GUI for quick concept demonstration and data capture
  • EVM design accelerates prototyping of end application
  • Magnet free operation
  • Sub micron precision
  • Adjustable sensing range
  • Lower system cost
  • Insensitivity to environmental interference

應用

Sensing & Instrumentation, Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Portable Devices, Metering

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Data Converter
:
Texas Instruments
:
LDC1000
:
Inductance to Digital Converter
:
Evaluation Board LDC1000
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$1,237.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,237.02