您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LDC1101EVM - 

Evaluation Module, LDC1101 High Resolution Inductance to Digital Converter, 183kSPS Throughput

LDC1101EVM - Evaluation Module, LDC1101 High Resolution Inductance to Digital Converter, 183kSPS Throughput

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LDC1101EVM
訂購代碼:
3009817

產品總覽

The LDC1101EVM is an Evaluation Module demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The board includes an example of a PCB sensor coil that connects to the LDC1101. An MSP430 MCU is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1101 IC and another, between the LDC1101 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coil. The second perforation allows the user to connect the LDC1101+sensor coil to a different MCU system or use multiple such sensors in one system. An accompanying GUI allows for maximum flexibility and quick system prototyping.
  • Demonstrates LDC1101 operation with 1.8V
  • Detachable example sensor coil included
  • Easy system prototyping capability
  • Up to 183ksps output data sampling rate from LDC
  • Micro-USB connection to PC

應用

Test & Measurement, Industrial

產品訊息

:
Sensor
:
Texas Instruments
:
LDC1101, MSP430F5528
:
Inductance to Digital Converter
:
Eval Board LDC1101 & MSP430F5528
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$1,355.99

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,355.99